RLR07C1001GRB14 | ||
---|---|---|
DigiKey Part Number | RLR07C1001GRB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR07C1001GRB14 | |
Description | RES 1K OHM 2% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR07C1001GRB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.57000 | ¥135.70 |
25 | ¥13.25960 | ¥331.49 |
50 | ¥12.47980 | ¥623.99 |
100 | ¥10.34790 | ¥1,034.79 |
300 | ¥9.35977 | ¥2,807.93 |
500 | ¥7.79986 | ¥3,899.93 |
1,000 | ¥6.75982 | ¥6,759.82 |
5,000 | ¥6.55185 | ¥32,759.25 |