RLR07C1001FSRE6 | ||
---|---|---|
DigiKey Part Number | 541-RLR07C1001FSRE6TR-ND - Tape & Reel (TR) 541-RLR07C1001FSRE6CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RLR07C1001FSRE6 | |
Description | RES 1K OHM 1% 1/4W AXIAL | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥9.40000 | ¥94.00 |
25 | ¥9.11240 | ¥227.81 |
50 | ¥8.31440 | ¥415.72 |
100 | ¥6.81130 | ¥681.13 |
250 | ¥6.07592 | ¥1,518.98 |
500 | ¥5.11656 | ¥2,558.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.25310 | ¥4,253.10 |
2,000 | ¥4.15717 | ¥8,314.34 |
5,000 | ¥4.07724 | ¥20,386.20 |
10,000 | ¥3.98130 | ¥39,813.00 |