RLR05C6812FSB14 | ||
---|---|---|
DigiKey Part Number | RLR05C6812FSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR05C6812FSB14 | |
Description | RES 68.1K OHM 1% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 68.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR05C6812FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.29000 | ¥18.29 |
10 | ¥15.42200 | ¥154.22 |
25 | ¥15.06960 | ¥376.74 |
50 | ¥14.18160 | ¥709.08 |
100 | ¥11.75900 | ¥1,175.90 |
300 | ¥10.63627 | ¥3,190.88 |
500 | ¥8.86348 | ¥4,431.74 |
1,000 | ¥7.68172 | ¥7,681.72 |
5,000 | ¥7.44536 | ¥37,226.80 |