RLR05C5601GSB14 | ||
---|---|---|
DigiKey Part Number | RLR05C5601GSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR05C5601GSB14 | |
Description | RES 5.6K OHM 2% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 5.6 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR05C5601GSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
10 | ¥12.04000 | ¥120.40 |
100 | ¥9.18180 | ¥918.18 |
1,000 | ¥5.99812 | ¥5,998.12 |
5,000 | ¥5.81355 | ¥29,067.75 |
10,000 | ¥5.65206 | ¥56,520.60 |