RLR05C1210FSB14 | ||
---|---|---|
DigiKey Part Number | RLR05C1210FSB14-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR05C1210FSB14 | |
Description | RES 121 OHM 1% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR05C1210FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.64000 | ¥17.64 |
10 | ¥14.83700 | ¥148.37 |
100 | ¥11.31510 | ¥1,131.51 |
1,000 | ¥7.39190 | ¥7,391.90 |
5,000 | ¥7.16449 | ¥35,822.45 |
10,000 | ¥6.96548 | ¥69,654.80 |