RLR05C1001FSRE6 | ||
---|---|---|
DigiKey Part Number | 541-RLR05C1001FSRE6TR-ND - Tape & Reel (TR) 541-RLR05C1001FSRE6CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | RLR05C1001FSRE6 | |
Description | RES 1K OHM 1% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥13.73100 | ¥137.31 |
25 | ¥13.42080 | ¥335.52 |
50 | ¥12.63060 | ¥631.53 |
100 | ¥10.47200 | ¥1,047.20 |
250 | ¥9.47256 | ¥2,368.14 |
500 | ¥7.89376 | ¥3,946.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.03375 | ¥8,033.75 |
2,000 | ¥7.87928 | ¥15,758.56 |
5,000 | ¥7.78657 | ¥38,932.85 |
10,000 | ¥7.57028 | ¥75,702.80 |