RLR05C1001FSB14 | ||
---|---|---|
DigiKey Part Number | 1135-1094-ND | |
Manufacturer | ||
Manufacturer Product Number | RLR05C1001FSB14 | |
Description | RES 1K OHM 1% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 63 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RLR05C1001FSB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.18000 | ¥25.18 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥21.13160 | ¥528.29 |
50 | ¥19.33300 | ¥966.65 |
100 | ¥15.73620 | ¥1,573.62 |
300 | ¥14.38743 | ¥4,316.23 |
500 | ¥13.03860 | ¥6,519.30 |
1,000 | ¥11.46497 | ¥11,464.97 |
5,000 | ¥11.06033 | ¥55,301.65 |