RH0508R000FE02 | |
---|---|
DigiKey Part Number | RHRD-8.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0508R000FE02 |
Description | RES CHAS MNT 8 OHM 1% 50W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0508R000FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥66.96000 | ¥669.60 |
25 | ¥65.70520 | ¥1,642.63 |
50 | ¥57.88300 | ¥2,894.15 |
100 | ¥47.55730 | ¥4,755.73 |
250 | ¥45.36744 | ¥11,341.86 |
500 | ¥42.23850 | ¥21,119.25 |
1,000 | ¥39.10979 | ¥39,109.79 |