RCWE1210R360FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.36FTR-ND - Tape & Reel (TR) RCWE.36FCT-ND - Cut Tape (CT) RCWE.36FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE1210R360FKEA | |
Description | RES 0.36 OHM 1% 1W 1210 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 360 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE1210R360FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.09840 | ¥52.46 |
50 | ¥1.55820 | ¥77.91 |
100 | ¥1.09840 | ¥109.84 |
250 | ¥0.97856 | ¥244.64 |
500 | ¥0.83884 | ¥419.42 |
1,000 | ¥0.63910 | ¥639.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53926 | ¥2,696.30 |
10,000 | ¥0.52727 | ¥5,272.70 |
25,000 | ¥0.50929 | ¥12,732.25 |
50,000 | ¥0.49931 | ¥24,965.50 |
125,000 | ¥0.49451 | ¥61,813.75 |