RCWE1206R560FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.56ETR-ND - Tape & Reel (TR) RCWE.56ECT-ND - Cut Tape (CT) RCWE.56EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE1206R560FKEA | |
Description | RES 0.56 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 560 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE1206R560FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.57800 | ¥25.78 |
25 | ¥2.06560 | ¥51.64 |
50 | ¥1.53520 | ¥76.76 |
100 | ¥1.08280 | ¥108.28 |
250 | ¥0.96444 | ¥241.11 |
500 | ¥0.82668 | ¥413.34 |
1,000 | ¥0.62990 | ¥629.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53149 | ¥2,657.45 |
10,000 | ¥0.51968 | ¥5,196.80 |
25,000 | ¥0.50196 | ¥12,549.00 |
50,000 | ¥0.49212 | ¥24,606.00 |
125,000 | ¥0.48739 | ¥60,923.75 |