RCWE1206R510FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.51ETR-ND - Tape & Reel (TR) RCWE.51ECT-ND - Cut Tape (CT) RCWE.51EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE1206R510FKEA | |
Description | RES 0.51 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE1206R510FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.39700 | ¥23.97 |
25 | ¥1.86520 | ¥46.63 |
50 | ¥1.37420 | ¥68.71 |
100 | ¥0.95640 | ¥95.64 |
250 | ¥0.83340 | ¥208.35 |
500 | ¥0.68728 | ¥343.64 |
1,000 | ¥0.49724 | ¥497.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.41679 | ¥2,083.95 |
10,000 | ¥0.39778 | ¥3,977.80 |
25,000 | ¥0.38110 | ¥9,527.50 |
50,000 | ¥0.37291 | ¥18,645.50 |
125,000 | ¥0.36560 | ¥45,700.00 |