RCWE1206R500FKEA | ||
---|---|---|
DigiKey Part Number | 541-4389-2-ND - Tape & Reel (TR) 541-4389-1-ND - Cut Tape (CT) 541-4389-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE1206R500FKEA | |
Description | RES 0.5 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE1206R500FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.33100 | ¥23.31 |
25 | ¥1.86840 | ¥46.71 |
50 | ¥1.38900 | ¥69.45 |
100 | ¥0.97940 | ¥97.94 |
250 | ¥0.87248 | ¥218.12 |
500 | ¥0.74770 | ¥373.85 |
1,000 | ¥0.56973 | ¥569.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48069 | ¥2,403.45 |
10,000 | ¥0.47001 | ¥4,700.10 |
25,000 | ¥0.45398 | ¥11,349.50 |
50,000 | ¥0.44508 | ¥22,254.00 |
125,000 | ¥0.44081 | ¥55,101.25 |