RCWE1206R470FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.47ETR-ND - Tape & Reel (TR) RCWE.47ECT-ND - Cut Tape (CT) RCWE.47EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE1206R470FKEA | |
Description | RES 0.47 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE1206R470FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.58600 | ¥89.65 |
50 | ¥3.11960 | ¥155.98 |
100 | ¥2.44310 | ¥244.31 |
250 | ¥2.23524 | ¥558.81 |
500 | ¥1.81952 | ¥909.76 |
1,000 | ¥1.44312 | ¥1,443.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.62883 | ¥8,144.15 |
10,000 | ¥1.57245 | ¥15,724.50 |
25,000 | ¥1.53487 | ¥38,371.75 |
50,000 | ¥1.52609 | ¥76,304.50 |