RCWE1206R270FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.27ETR-ND - Tape & Reel (TR) RCWE.27ECT-ND - Cut Tape (CT) RCWE.27EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE1206R270FKEA | |
Description | RES 0.27 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 270 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE1206R270FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.24100 | ¥22.41 |
25 | ¥1.79640 | ¥44.91 |
50 | ¥1.33480 | ¥66.74 |
100 | ¥0.94080 | ¥94.08 |
250 | ¥0.83832 | ¥209.58 |
500 | ¥0.71848 | ¥359.24 |
1,000 | ¥0.54740 | ¥547.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.49773 | ¥2,488.65 |
10,000 | ¥0.48667 | ¥4,866.70 |
25,000 | ¥0.47008 | ¥11,752.00 |
50,000 | ¥0.46086 | ¥23,043.00 |
125,000 | ¥0.45643 | ¥57,053.75 |