RCWE1206R220FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.22ETR-ND - Tape & Reel (TR) RCWE.22ECT-ND - Cut Tape (CT) RCWE.22EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE1206R220FKEA | |
Description | RES 0.22 OHM 1% 1/2W 1206 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE1206R220FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.13400 | ¥21.34 |
25 | ¥1.66160 | ¥41.54 |
50 | ¥1.22480 | ¥61.24 |
100 | ¥0.85130 | ¥85.13 |
250 | ¥0.74212 | ¥185.53 |
500 | ¥0.61208 | ¥306.04 |
1,000 | ¥0.44273 | ¥442.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39994 | ¥1,999.70 |
10,000 | ¥0.38170 | ¥3,817.00 |
25,000 | ¥0.36570 | ¥9,142.50 |
50,000 | ¥0.35784 | ¥17,892.00 |
125,000 | ¥0.35083 | ¥43,853.75 |