RCWE0805R270FKEA | ||
---|---|---|
DigiKey Part Number | 541-RCWE0805R270FKEATR-ND - Tape & Reel (TR) 541-RCWE0805R270FKEACT-ND - Cut Tape (CT) 541-RCWE0805R270FKEADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0805R270FKEA | |
Description | RES 0.27 OHM 1% 1/4W 0805 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 270 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0805R270FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥1.88480 | ¥47.12 |
50 | ¥1.38900 | ¥69.45 |
100 | ¥0.96620 | ¥96.62 |
250 | ¥0.84260 | ¥210.65 |
500 | ¥0.69468 | ¥347.34 |
1,000 | ¥0.50249 | ¥502.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42124 | ¥2,106.20 |
10,000 | ¥0.40203 | ¥4,020.30 |
25,000 | ¥0.38518 | ¥9,629.50 |
50,000 | ¥0.37690 | ¥18,845.00 |
125,000 | ¥0.36951 | ¥46,188.75 |