RCWE0805R200FKEA | ||
---|---|---|
DigiKey Part Number | 541-2731-2-ND - Tape & Reel (TR) 541-2731-1-ND - Cut Tape (CT) 541-2731-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0805R200FKEA | |
Description | RES 0.2 OHM 1% 1/4W 0805 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0805R200FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.00640 | ¥50.16 |
50 | ¥1.45460 | ¥72.73 |
100 | ¥1.02290 | ¥102.29 |
250 | ¥0.82752 | ¥206.88 |
500 | ¥0.65198 | ¥325.99 |
1,000 | ¥0.45143 | ¥451.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.37619 | ¥1,880.95 |
10,000 | ¥0.35111 | ¥3,511.10 |
25,000 | ¥0.33356 | ¥8,339.00 |
50,000 | ¥0.32678 | ¥16,339.00 |
125,000 | ¥0.31976 | ¥39,970.00 |