RCWE0805R100FKEA | ||
---|---|---|
DigiKey Part Number | 541-2727-2-ND - Tape & Reel (TR) 541-2727-1-ND - Cut Tape (CT) 541-2727-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0805R100FKEA | |
Description | RES 0.1 OHM 1% 1/4W 0805 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0805R100FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.53040 | ¥38.26 |
50 | ¥1.11000 | ¥55.50 |
100 | ¥0.78070 | ¥78.07 |
250 | ¥0.63180 | ¥157.95 |
500 | ¥0.49766 | ¥248.83 |
1,000 | ¥0.34455 | ¥344.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.28715 | ¥1,435.75 |
10,000 | ¥0.26801 | ¥2,680.10 |
25,000 | ¥0.25461 | ¥6,365.25 |
50,000 | ¥0.24944 | ¥12,472.00 |
125,000 | ¥0.24408 | ¥30,510.00 |