RCWE0603R510FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.51CTR-ND - Tape & Reel (TR) RCWE.51CCT-ND - Cut Tape (CT) RCWE.51CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0603R510FKEA | |
Description | RES 0.51 OHM 1% 1/5W 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 510 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0603R510FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.31680 | ¥32.92 |
50 | ¥0.95560 | ¥47.78 |
100 | ¥0.67230 | ¥67.23 |
250 | ¥0.54344 | ¥135.86 |
500 | ¥0.42820 | ¥214.10 |
1,000 | ¥0.29652 | ¥296.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.24707 | ¥1,235.35 |
10,000 | ¥0.23060 | ¥2,306.00 |
25,000 | ¥0.21907 | ¥5,476.75 |
50,000 | ¥0.21463 | ¥10,731.50 |
125,000 | ¥0.21001 | ¥26,251.25 |