RCWE0603R470FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.47CTR-ND - Tape & Reel (TR) RCWE.47CCT-ND - Cut Tape (CT) RCWE.47CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0603R470FKEA | |
Description | RES 0.47 OHM 1% 1/5W 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 470 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0603R470FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥1.89800 | ¥47.45 |
50 | ¥1.39880 | ¥69.94 |
100 | ¥0.97360 | ¥97.36 |
250 | ¥0.84820 | ¥212.05 |
500 | ¥0.69944 | ¥349.72 |
1,000 | ¥0.50602 | ¥506.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.42413 | ¥2,120.65 |
10,000 | ¥0.40479 | ¥4,047.90 |
25,000 | ¥0.38782 | ¥9,695.50 |
50,000 | ¥0.37949 | ¥18,974.50 |
125,000 | ¥0.37205 | ¥46,506.25 |