RCWE0603R100FNEA | ||
---|---|---|
DigiKey Part Number | 541-2719-2-ND - Tape & Reel (TR) 541-2719-1-ND - Cut Tape (CT) 541-2719-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0603R100FNEA | |
Description | RES 0.1 OHM 1% 1/5W 0603 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0603R100FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.74200 | ¥27.42 |
25 | ¥2.20000 | ¥55.00 |
50 | ¥1.63360 | ¥81.68 |
100 | ¥1.15260 | ¥115.26 |
250 | ¥1.02648 | ¥256.62 |
500 | ¥0.87988 | ¥439.94 |
1,000 | ¥0.67038 | ¥670.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.56562 | ¥2,828.10 |
10,000 | ¥0.55305 | ¥5,530.50 |
25,000 | ¥0.53420 | ¥13,355.00 |
50,000 | ¥0.52372 | ¥26,186.00 |
125,000 | ¥0.51869 | ¥64,836.25 |