RCWE0402R470FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.47BTR-ND - Tape & Reel (TR) RCWE.47BCT-ND - Cut Tape (CT) RCWE.47BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0402R470FKEA | |
Description | RES 0.47 OHM 1% 1/8W 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0402R470FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥1.88160 | ¥47.04 |
50 | ¥1.39720 | ¥69.86 |
100 | ¥0.98590 | ¥98.59 |
250 | ¥0.87808 | ¥219.52 |
500 | ¥0.75264 | ¥376.32 |
1,000 | ¥0.57351 | ¥573.51 |
5,000 | ¥0.48389 | ¥2,419.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47313 | ¥4,731.30 |
30,000 | ¥0.45700 | ¥13,710.00 |
50,000 | ¥0.44804 | ¥22,402.00 |
100,000 | ¥0.44374 | ¥44,374.00 |