RCWE0402R330FKEA | ||
---|---|---|
DigiKey Part Number | 541-4383-2-ND - Tape & Reel (TR) 541-4383-1-ND - Cut Tape (CT) 541-4383-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0402R330FKEA | |
Description | RES 0.33 OHM 1% 1/8W 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 330 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0402R330FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.35600 | ¥23.56 |
25 | ¥1.83560 | ¥45.89 |
50 | ¥1.35460 | ¥67.73 |
100 | ¥0.94240 | ¥94.24 |
250 | ¥0.82128 | ¥205.32 |
500 | ¥0.67728 | ¥338.64 |
1,000 | ¥0.48985 | ¥489.85 |
5,000 | ¥0.41063 | ¥2,053.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39191 | ¥3,919.10 |
30,000 | ¥0.37548 | ¥11,264.40 |
50,000 | ¥0.36741 | ¥18,370.50 |
100,000 | ¥0.36021 | ¥36,021.00 |