RCWE0402R300FKEA | ||
---|---|---|
DigiKey Part Number | RCWE.3BTR-ND - Tape & Reel (TR) RCWE.3BCT-ND - Cut Tape (CT) RCWE.3BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0402R300FKEA | |
Description | RES 0.3 OHM 1% 1/8W 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0402R300FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.09840 | ¥52.46 |
50 | ¥1.55980 | ¥77.99 |
100 | ¥1.10010 | ¥110.01 |
250 | ¥0.97988 | ¥244.97 |
500 | ¥0.83982 | ¥419.91 |
1,000 | ¥0.63992 | ¥639.92 |
5,000 | ¥0.53993 | ¥2,699.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.40076 | ¥14,007.60 |
30,000 | ¥1.36728 | ¥41,018.40 |
50,000 | ¥1.35946 | ¥67,973.00 |