RCWE0402R100FNEA | ||
---|---|---|
DigiKey Part Number | 541-2711-2-ND - Tape & Reel (TR) 541-2711-1-ND - Cut Tape (CT) 541-2711-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCWE0402R100FNEA | |
Description | RES 0.1 OHM 1% 1/8W 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCWE0402R100FNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.61100 | ¥26.11 |
25 | ¥2.09520 | ¥52.38 |
50 | ¥1.55640 | ¥77.82 |
100 | ¥1.09760 | ¥109.76 |
250 | ¥0.97756 | ¥244.39 |
500 | ¥0.83802 | ¥419.01 |
1,000 | ¥0.63844 | ¥638.44 |
5,000 | ¥0.53868 | ¥2,693.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56762 | ¥5,676.20 |
30,000 | ¥0.54827 | ¥16,448.10 |
50,000 | ¥0.53752 | ¥26,876.00 |
100,000 | ¥0.53236 | ¥53,236.00 |