RCS08051M00FKEA | |
---|---|
DigiKey Part Number | 541-2853-2-ND - Tape & Reel (TR) 541-2853-1-ND - Cut Tape (CT) 541-2853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051M00FKEA |
Description | RES SMD 1M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051M00FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.85400 | ¥8.54 |
50 | ¥0.58460 | ¥29.23 |
100 | ¥0.50320 | ¥50.32 |
500 | ¥0.36942 | ¥184.71 |
1,000 | ¥0.32722 | ¥327.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.25597 | ¥1,279.85 |
10,000 | ¥0.23416 | ¥2,341.60 |
25,000 | ¥0.20943 | ¥5,235.75 |
35,000 | ¥0.20506 | ¥7,177.10 |
50,000 | ¥0.19489 | ¥9,744.50 |
125,000 | ¥0.18180 | ¥22,725.00 |