RCP0505W100RGEB | ||
---|---|---|
DigiKey Part Number | 541-2649-2-ND - Tape & Reel (TR) 541-2649-1-ND - Cut Tape (CT) 541-2649-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCP0505W100RGEB | |
Description | RES SMD 100 OHM 2% 1.4W 0505 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCP0505W100RGEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.055" L x 0.050" W (1.40mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
10 | ¥14.73600 | ¥147.36 |
50 | ¥10.96760 | ¥548.38 |
100 | ¥9.61070 | ¥961.07 |
500 | ¥8.88876 | ¥4,444.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.93702 | ¥8,937.02 |