RCP0505B100RGEA | ||
---|---|---|
DigiKey Part Number | RCP0505B100RGEA-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RCP0505B100RGEA | |
Description | RES SMD 100 OHM 2% 1.4W 0505 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±2% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | RCP0505B100RGEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.055" L x 0.050" W (1.40mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥7.22410 | ¥28,896.40 |