PTF5675K000QXEB | ||
---|---|---|
DigiKey Part Number | PTF75KFTR-ND - Tape & Reel (TR) PTF75KFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTF5675K000QXEB | |
Description | RES 75K OHM 1/8W 0.02% AXIAL | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 75 kOhms ±0.02% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PTF5675K000QXEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥20.63800 | ¥206.38 |
25 | ¥20.46760 | ¥511.69 |
50 | ¥18.72560 | ¥936.28 |
100 | ¥15.24150 | ¥1,524.15 |
250 | ¥13.93488 | ¥3,483.72 |
500 | ¥12.62844 | ¥6,314.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥80.37920 | ¥80,379.20 |