PTF565K7600AZEB | ||
---|---|---|
DigiKey Part Number | PTF5.76KGTR-ND - Tape & Reel (TR) PTF5.76KGCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTF565K7600AZEB | |
Description | RES 5.76K OHM 1/8W 0.05% AXIAL | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 5.76 kOhms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥15.11300 | ¥151.13 |
25 | ¥14.77040 | ¥369.26 |
50 | ¥13.90180 | ¥695.09 |
100 | ¥11.52590 | ¥1,152.59 |
250 | ¥10.42588 | ¥2,606.47 |
500 | ¥8.68812 | ¥4,344.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.88973 | ¥34,889.73 |