PTF56350R00BZEK | ||
---|---|---|
DigiKey Part Number | 541-PTF56350R00BZEK-ND | |
Manufacturer | ||
Manufacturer Product Number | PTF56350R00BZEK | |
Description | RES 350 OHM 0.1% 1/8W AXIAL | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PTF56350R00BZEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥42.61500 | ¥426.15 |
25 | ¥41.08600 | ¥1,027.15 |
50 | ¥38.21940 | ¥1,910.97 |
100 | ¥31.72170 | ¥3,172.17 |
300 | ¥28.66457 | ¥8,599.37 |
500 | ¥26.27582 | ¥13,137.91 |
1,000 | ¥24.07826 | ¥24,078.26 |