PTF56200R00FZEB | ||
---|---|---|
DigiKey Part Number | PTF200BTR-ND - Tape & Reel (TR) PTF200BCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTF56200R00FZEB | |
Description | RES 200 OHM 1/8W 1% AXIAL | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PTF56200R00FZEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.34400 | ¥103.44 |
25 | ¥10.02520 | ¥250.63 |
50 | ¥9.14520 | ¥457.26 |
100 | ¥7.49270 | ¥749.27 |
250 | ¥6.68340 | ¥1,670.85 |
500 | ¥5.62800 | ¥2,814.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.79236 | ¥17,792.36 |
2,000 | ¥17.50992 | ¥35,019.84 |