PTF561K0000FZEB | ||
---|---|---|
DigiKey Part Number | PTF1.00KBTR-ND - Tape & Reel (TR) PTF1.00KBCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTF561K0000FZEB | |
Description | RES 1K OHM 1/8W 1% AXIAL | |
Manufacturer Standard Lead Time | 57 Weeks | |
Customer Reference | ||
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PTF561K0000FZEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥29.03600 | ¥290.36 |
25 | ¥27.99720 | ¥699.93 |
50 | ¥26.04340 | ¥1,302.17 |
100 | ¥21.61600 | ¥2,161.60 |
250 | ¥19.53232 | ¥4,883.08 |
500 | ¥17.90476 | ¥8,952.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.40728 | ¥16,407.28 |
2,000 | ¥16.14689 | ¥32,293.78 |
5,000 | ¥15.80299 | ¥79,014.95 |