O100H016DBPP5N0000 | ||
---|---|---|
DigiKey Part Number | 541-3441-ND | |
Manufacturer | ||
Manufacturer Product Number | O100H016DBPP5N0000 | |
Description | 100X16 BLUE GRAPHIC OLED | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix SPI 100 x 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | - | |
Dot Pixels | 100 x 16 | |
Interface | SPI | |
Graphics Color | Blue | |
Background Color | - | |
Dot Size | 0.55mm W x 0.65mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,900 | ¥110.74878 | ¥653,417.80 |