O050H016ABPP5N0000 | ||
---|---|---|
DigiKey Part Number | 541-3407-ND | |
Manufacturer | ||
Manufacturer Product Number | O050H016ABPP5N0000 | |
Description | 50X16 BLUE GRAPHIC OLED | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix Parallel 50 x 16 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 38.00mm W x 16.00mm H | |
Backlight | - | |
Dot Pixels | 50 x 16 | |
Interface | Parallel | |
Graphics Color | Blue | |
Background Color | - | |
Dot Size | 0.56mm W x 0.66mm H | |
Dot Pitch | 0.60mm W x 0.70mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.75000 | ¥114.75 |
10 | ¥86.54000 | ¥865.40 |
80 | ¥72.69238 | ¥5,815.39 |
440 | ¥66.75825 | ¥29,373.63 |
945 | ¥63.04953 | ¥59,581.81 |