NTCS0402E3474HHT | ||
---|---|---|
DigiKey Part Number | 541-NTCS0402E3474HHTTR-ND - Tape & Reel (TR) 541-NTCS0402E3474HHTCT-ND - Cut Tape (CT) 541-NTCS0402E3474HHTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTCS0402E3474HHT | |
Description | NTC SMD 0402, 470KOHM, 3%, B25/8 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3807K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.25100 | ¥32.51 |
25 | ¥2.80120 | ¥70.03 |
50 | ¥2.69920 | ¥134.96 |
100 | ¥2.30030 | ¥230.03 |
500 | ¥1.99996 | ¥999.98 |
1,000 | ¥1.74990 | ¥1,749.90 |
5,000 | ¥1.54992 | ¥7,749.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.50751 | ¥15,075.10 |