IMS5SWDBH150K65 | ||
---|---|---|
DigiKey Part Number | IMS5SWDBH150K65-ND | |
Manufacturer | ||
Manufacturer Product Number | IMS5SWDBH150K65 | |
Description | FIXED IND 15UH 620MA 800 MOHM TH | |
Customer Reference | ||
Detailed Description | 15 µH Shielded Molded Inductor 620 mA 800mOhm Max Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 44 @ 2.5MHz | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |