IMS5SWDBH121K65

DigiKey Part Number
IMS5SWDBH121K65-ND
Manufacturer
Manufacturer Product Number
IMS5SWDBH121K65
Description
FIXED IND 120UH 290MA 3.6 OHM TH
Customer Reference
Detailed Description
120 µH Shielded Molded Inductor 290 mA 3.6Ohm Max Axial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
-
Part Status
Active
Type
Molded
Material - Core
Inductance
120 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
95mA
Shielding
Shielded
DC Resistance (DCR)
3.6Ohm Max
Q @ Freq
57 @ 790kHz
Frequency - Self Resonant
9.7MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-