IMS5SWDBH101K65 | ||
---|---|---|
DigiKey Part Number | IMS5SWDBH101K65-ND | |
Manufacturer | ||
Manufacturer Product Number | IMS5SWDBH101K65 | |
Description | FIXED IND 100UH 325MA 3.12OHM TH | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Molded Inductor 325 mA 3.12Ohm Max Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.12Ohm Max | |
Q @ Freq | 52 @ 2.5MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |