IMS5SWDBH100J65 | ||
---|---|---|
DigiKey Part Number | IMS5SWDBH100J65-ND | |
Manufacturer | ||
Manufacturer Product Number | IMS5SWDBH100J65 | |
Description | FIXED IND 10UH 450MA 1.62 OHM TH | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Molded Inductor 450 mA 1.62Ohm Max Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.62Ohm Max | |
Q @ Freq | 49 @ 7.9MHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |