IM10RFCLEZ103J12 | ||
---|---|---|
DigiKey Part Number | IM10RFCLEZ103J12-ND | |
Manufacturer | ||
Manufacturer Product Number | IM10RFCLEZ103J12 | |
Description | FIXED IND 10MH 80MA 80 OHM TH | |
Customer Reference | ||
Detailed Description | 10 mH Shielded Molded Inductor 80 mA 80Ohm Max Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 10 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 80Ohm Max | |
Q @ Freq | 65 @ 150kHz | |
Frequency - Self Resonant | 450kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 150 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.310" Dia x 0.900" L (7.87mm x 22.86mm) | |
Height - Seated (Max) | - |