IHLP4040DZER330M8A | |
---|---|
DigiKey Part Number | 541-2273-2-ND - Tape & Reel (TR) 541-2273-1-ND - Cut Tape (CT) 541-2273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER330M8A |
Description | FIXED IND 33UH 3.7A 117.7MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.7 A 117.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 117.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.79MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.43400 | ¥104.34 |
25 | ¥9.48360 | ¥237.09 |
50 | ¥8.91380 | ¥445.69 |
100 | ¥7.39660 | ¥739.66 |
250 | ¥6.82788 | ¥1,706.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.44860 | ¥3,224.30 |
1,000 | ¥5.87962 | ¥5,879.62 |
2,500 | ¥5.68993 | ¥14,224.83 |
5,000 | ¥5.50026 | ¥27,501.30 |
12,500 | ¥5.31059 | ¥66,382.38 |