IHLP3232CZER100M01 | |
---|---|
DigiKey Part Number | 541-2589-2-ND - Tape & Reel (TR) 541-2589-1-ND - Cut Tape (CT) 541-2589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232CZER100M01 |
Description | FIXED IND 10UH 4.7A 71.2MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 4.7 A 71.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232CZER100M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 71.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.340" L x 0.322" W (8.64mm x 8.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.53200 | ¥95.32 |
25 | ¥8.66640 | ¥216.66 |
50 | ¥8.14580 | ¥407.29 |
100 | ¥6.75920 | ¥675.92 |
250 | ¥6.23916 | ¥1,559.79 |
500 | ¥5.89256 | ¥2,946.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.37262 | ¥5,372.62 |
3,000 | ¥5.19929 | ¥15,597.87 |
5,000 | ¥5.02597 | ¥25,129.85 |
10,000 | ¥4.85266 | ¥48,526.60 |