IHLP2020CZER3R3M11 | ||
---|---|---|
DigiKey Part Number | 541-1237-2-ND - Tape & Reel (TR) 541-1237-1-ND - Cut Tape (CT) 541-1237-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP2020CZER3R3M11 | |
Description | FIXED IND 3.3UH 5.5A 40.4MOHM SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Molded Inductor 5.5 A 40.4mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IHLP2020CZER3R3M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.60200 | ¥76.02 |
25 | ¥6.90880 | ¥172.72 |
50 | ¥6.49360 | ¥324.68 |
100 | ¥5.38860 | ¥538.86 |
250 | ¥4.97452 | ¥1,243.63 |
500 | ¥4.69804 | ¥2,349.02 |
1,000 | ¥4.28347 | ¥4,283.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.28352 | ¥8,567.04 |
4,000 | ¥4.14533 | ¥16,581.32 |
6,000 | ¥4.00715 | ¥24,042.90 |
10,000 | ¥3.86898 | ¥38,689.80 |