IHLP1616BZER2R2M11 | ||
---|---|---|
DigiKey Part Number | 541-1050-2-ND - Tape & Reel (TR) 541-1050-1-ND - Cut Tape (CT) 541-1050-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP1616BZER2R2M11 | |
Description | FIXED IND 2.2UH 3.25A 68MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Molded Inductor 3.25 A 68mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IHLP1616BZER2R2M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.35600 | ¥73.56 |
25 | ¥6.68560 | ¥167.14 |
50 | ¥6.28340 | ¥314.17 |
100 | ¥5.21460 | ¥521.46 |
250 | ¥4.81332 | ¥1,203.33 |
500 | ¥4.54600 | ¥2,273.00 |
1,000 | ¥4.14482 | ¥4,144.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.01113 | ¥16,044.52 |
8,000 | ¥3.87744 | ¥31,019.52 |
12,000 | ¥3.74373 | ¥44,924.76 |