IHLP1212BZER3R3M11 | ||
---|---|---|
DigiKey Part Number | 541-2567-2-ND - Tape & Reel (TR) 541-2567-1-ND - Cut Tape (CT) 541-2567-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHLP1212BZER3R3M11 | |
Description | FIXED IND 3.3UH 2.7A 61 MOHM SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Molded Inductor 2.7 A 61mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IHLP1212BZER3R3M11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.80700 | ¥78.07 |
25 | ¥7.09600 | ¥177.40 |
50 | ¥6.66920 | ¥333.46 |
100 | ¥5.53390 | ¥553.39 |
250 | ¥5.10820 | ¥1,277.05 |
500 | ¥4.82446 | ¥2,412.23 |
1,000 | ¥4.39881 | ¥4,398.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.25696 | ¥12,770.88 |
6,000 | ¥4.11505 | ¥24,690.30 |
15,000 | ¥3.97315 | ¥59,597.25 |