IHHP1008AZER2R2M01 | ||
---|---|---|
DigiKey Part Number | 541-2677-2-ND - Tape & Reel (TR) 541-2677-1-ND - Cut Tape (CT) 541-2677-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHHP1008AZER2R2M01 | |
Description | FIXED IND 2.2UH 2.2A 124MOHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Inductor 2.2 A 124mOhm Max 1008 (2520 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 124mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.01985 | ¥12,238.20 |