IHHP1008ABER1R5M01 | |
---|---|
DigiKey Part Number | 541-2669-2-ND - Tape & Reel (TR) 541-2669-1-ND - Cut Tape (CT) 541-2669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP1008ABER1R5M01 |
Description | FIXED IND 1.5UH 2.9A 66 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.9 A 66mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.24900 | ¥22.49 |
25 | ¥2.07880 | ¥51.97 |
50 | ¥1.90620 | ¥95.31 |
100 | ¥1.68130 | ¥168.13 |
250 | ¥1.62940 | ¥407.35 |
500 | ¥1.45600 | ¥728.00 |
1,000 | ¥1.17870 | ¥1,178.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17870 | ¥2,357.40 |
4,000 | ¥1.10937 | ¥4,437.48 |
6,000 | ¥1.07471 | ¥6,448.26 |
10,000 | ¥1.04004 | ¥10,400.40 |
50,000 | ¥0.97071 | ¥48,535.50 |