IHHP0806AZER2R2M01 | ||
---|---|---|
DigiKey Part Number | 541-2648-2-ND - Tape & Reel (TR) 541-2648-1-ND - Cut Tape (CT) 541-2648-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IHHP0806AZER2R2M01 | |
Description | FIXED IND 2.2UH 2A 158 MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µH Shielded Inductor 2 A 158mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 158mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.54300 | ¥15.43 |
25 | ¥1.42520 | ¥35.63 |
50 | ¥1.30700 | ¥65.35 |
100 | ¥1.15180 | ¥115.18 |
250 | ¥1.11648 | ¥279.12 |
500 | ¥0.99760 | ¥498.80 |
1,000 | ¥0.83637 | ¥836.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83631 | ¥2,508.93 |