IFSC1515AHER1R2M01 | ||
---|---|---|
DigiKey Part Number | IFSC1515AHER1R2M01-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | IFSC1515AHER1R2M01 | |
Description | FIXED IND 1.2UH 3.6A 30 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.2 µH Shielded Inductor 3.6 A 30mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | IFSC1515AHER1R2M01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82617 | ¥3,652.34 |